
Hook-up wire featuring 24AWG stranded copper conductor, composed of 7 strands of 32 AWG. Insulated with 0.01-inch thick PVC, providing a 0.044-inch insulation diameter and a 1.12mm outside diameter. Rated for 600V AC/DC operation, with a maximum operating temperature of 105°C and a minimum of -55°C. This green wire is supplied on a 100-foot spool.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1854GR005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| Color | Green |
| Conductor Material | Copper |
| Insulation Diameter | 0.044inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Strands | 7 |
| Outside Diameter | 1.12mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | MIL-W-16878E/1 and MIL-W-76B Type LW, 1854 |
| Stranding | 7 x 32 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1854GR005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
