
Red hook-up wire, 24AWG, featuring a 7x32 stranding configuration of copper conductors. Insulated with red PVC to a 0.044-inch diameter and 0.01-inch thickness, this wire offers a 600V voltage rating. It operates within a temperature range of -55°C to 105°C and meets UL VW-1 flammability standards. Supplied on a 1000-foot spool, the cable has an overall diameter of 1.12mm and is RoHS compliant.
Alpha Wire 1854RD001 technical specifications.
| Package/Case | 600 |
| Color | Red |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Diameter | 0.044inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 1.12mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1854 |
| Stranding | 7 x 32 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.2lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1854RD001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
