Violet hook-up wire featuring 24AWG stranded copper conductor, composed of 7 strands of 32 AWG. Insulated with PVC to a thickness of 0.01 inches, providing an insulation diameter of 0.044 inches. Rated for 600V AC/DC operation, with a maximum operating temperature of 105°C and a minimum of -55°C. This bulk wire is supplied on a 100-foot spool, with an overall outside diameter of 1.12mm.
Sign in to ask questions about the Alpha Wire 1854VI005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1854VI005 technical specifications.
| Package/Case | 600 |
| Color | Violet |
| Conductor Material | Copper |
| Insulation Diameter | 0.044inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Strands | 7 |
| Outside Diameter | 1.12mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | MIL-W-16878E/1 and MIL-W-76B Type LW, 1854 |
| Stranding | 7 x 32 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1854VI005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
