This 600V hook-up wire features a 24AWG copper conductor with a white and brown color code. The wire is insulated with PVC material, 0.01inch thick, and has a 0.044inch insulation diameter. The jacket material is also PVC. The wire is available in 1000foot lengths and has an outside diameter of 1.092mm. It is rated for operation between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Color | White, Brown |
| Conductor Material | Copper |
| Insulation Diameter | 0.044inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 1.092mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1 and MIL-W-76B Type LW, 1854 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |