This 600V rated wire features 24AWG copper conductors with PVC insulation and a PVC jacket. It is available in 1000ft lengths and is suitable for use in applications where high voltage is present. The wire has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant but not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Color | White, Orange |
| Conductor Material | Copper |
| Insulation Diameter | 0.044inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 1.092mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1 and MIL-W-76B Type LW, 1854 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |