
Hook-up wire featuring a single conductor of 22AWG tinned copper, with a stranding of 19 x 34. Insulated with green PVC to a 0.052-inch diameter and 0.01-inch thickness, this wire has an overall diameter of 1.32mm. Rated for 600V, it operates across a temperature range of -55°C to 105°C. This RoHS compliant wire is supplied on a 1000-foot spool.
Alpha Wire 1855/19 GR001 technical specifications.
| Package/Case | 600 |
| Color | Green |
| Conductor Material | Copper |
| Insulation Diameter | 0.052inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | Polyvinyl |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 1.32mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1, 1855/19 |
| Stranding | 19 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 3lb |
| Wire/Cable Diameter | 1.27mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1855/19 GR001 to view detailed technical specifications.
No datasheet is available for this part.