This 22AWG hook-up wire features a 600V voltage rating and is constructed with copper conductors and PVC insulation. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The wire is available on a spool and is compliant with RoHS regulations. It is not Reach SVHC compliant. The wire is part of the MIL-W-16878E/1 series and has a 19 x 34 stranding.
Sign in to ask questions about the Alpha Wire 1855/19WH005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1855/19WH005 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 1.32mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1 |
| Stranding | 19 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1855/19WH005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.