
This 600V solid hook-up wire features 22AWG copper conductors with 7 strands, PVC insulation, and a polyvinyl jacket. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The wire is available in 30m lengths with an outside diameter of 1.27mm.
Sign in to ask questions about the Alpha Wire 1855-VI005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1855-VI005 technical specifications.
| Package/Case | 600 |
| Color | Violet |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | Polyvinyl |
| Length | 30m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 7 |
| Outside Diameter | 1.27mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Diameter | 1.27mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1855-VI005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.