
22 AWG hook-up wire featuring a 7 x 30 stranding configuration for flexibility. This solid conductor wire boasts a 600V voltage rating and operates across a temperature range of -55°C to 105°C. Insulated with PVC to a thickness of 0.01 inches, it offers a 0.050 inch outside diameter and a UL VW-1 flammability rating. The black PVC jacket ensures durability, and the wire is supplied on a 100-foot spool.
Alpha Wire 1855BK005 technical specifications.
| Package/Case | 600 |
| Color | Black |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Number of Strands | 7 |
| Outside Diameter | 1.27mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1 and MIL-W-76B Type LW |
| Stranding | 7 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1855BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.