
Hook-up wire featuring 22AWG stranded copper conductor, 7 strands of 30 AWG. Insulated with PVC to a 0.05-inch diameter, offering a 0.01-inch insulation thickness. Rated for 600V AC/DC operation with a maximum operating temperature of 105°C and a minimum of -55°C. Brown colored jacket, also PVC, with a 1.27mm outside diameter. Supplied on a 100-foot spool, this RoHS compliant bulk wire is suitable for cable mounting.
Alpha Wire 1855BR005 technical specifications.
| Package/Case | 100 |
| Color | Brown |
| Conductor Material | Copper |
| Insulation Diameter | 0.05inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 7 |
| Outside Diameter | 1.27mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1855 |
| Stranding | 7 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1855BR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
