
Orange hook-up wire, 22AWG, featuring a 7 x 30 stranding configuration of copper conductors. Insulated with PVC to a 0.01-inch thickness, providing a 0.05-inch insulation diameter. Rated for 600V AC/DC operation, with a maximum operating temperature of 105°C and a minimum of -55°C. This RoHS compliant bulk wire is supplied on a 100-foot spool.
Alpha Wire 1855OR005 technical specifications.
| Package/Case | 600 |
| Color | Orange |
| Conductor Material | Copper |
| Insulation Diameter | 0.05inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Strands | 7 |
| Outside Diameter | 1.27mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1 and MIL-W-76B Type LW, 1855 |
| Stranding | 7 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1855OR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.