
Hook-up wire featuring a 22AWG stranded copper conductor, composed of 7 strands of 30 AWG. Insulated with grey PVC, offering a 0.01-inch insulation thickness and a 0.05-inch insulation diameter. Rated for 600V AC/DC, with a maximum operating temperature of 105°C and a minimum of -55°C. This RoHS compliant wire is supplied on a 100-foot spool.
Alpha Wire 1855SL005 technical specifications.
| Package/Case | 600 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.05inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 7 |
| Outside Diameter | 1.27mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1855 |
| Stranding | 7 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1855SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
