
22AWG hook-up wire featuring a stranded copper conductor with 7x30 stranding. Insulated with PVC to a 0.01-inch thickness, providing a 0.05-inch insulation diameter and a 1.27mm outside diameter. Rated for 600V AC/DC operation, this wire operates within a temperature range of -55°C to 105°C. The RoHS compliant cable is supplied on a 1000-foot spool in white and brown colors.
Sign in to ask questions about the Alpha Wire 1855WN001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1855WN001 technical specifications.
| Color | White, Brown |
| Conductor Material | Copper |
| Insulation Diameter | 0.05inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 1.27mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1 and MIL-W-76B Type LW, 1855 |
| Stranding | 7 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 3lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1855WN001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.