This 600V rated wire features a 22AWG copper conductor and PVC insulation with a thickness of 0.01inch. It has a white and orange color code and is available in a 100foot length. The wire is compliant with RoHS regulations and is not Reach SVHC compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The wire is packaged individually and is part of the MIL-W-16878E/1 and MIL-W-76B Type LW, 1855 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1855WO005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | White, Orange |
| Conductor Material | Copper |
| Insulation Diameter | 0.05inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 1.27mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1 and MIL-W-76B Type LW, 1855 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1855WO005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.