
This 600V rated wire features a 22AWG gauge and 7 x 30 stranding, with a PVC insulation thickness of 0.01inch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The wire is RoHS compliant and not Reach SVHC compliant. It is available in a white and violet color, with a diameter of 1.27mm and a weight of 3lb.
Sign in to ask questions about the Alpha Wire 1855WV001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1855WV001 technical specifications.
| Color | White, Violet |
| Conductor Material | Copper |
| Insulation Diameter | 0.05inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 1.27mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1 and MIL-W-76B Type LW, 1855 |
| Stranding | 7 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 3lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1855WV001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.