
Hook-up wire, 20AWG, featuring a tinned copper conductor with 19 strands of 32 AWG. This solid core wire boasts a 1.52mm outside diameter and a 1.47mm wire/cable diameter, insulated with PVC and jacketed in polyvinyl for durability. Rated for 600VAC, it operates within a temperature range of -55°C to 105°C and meets UL VW-1 flammability standards. Supplied on a 30.48m (100ft) spool, this black hook-up wire is suitable for cable mounting applications.
Alpha Wire 1856/19 BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 1.52mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | MIL-W-16878E/1 |
| Stranding | 19 x 32 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Diameter | 1.47mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1856/19 BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
