
1-conductor hook-up wire featuring 20AWG tinned copper stranded conductor (19 x 32) with a 1.47mm diameter. Insulated with 0.06-inch diameter PVC, offering a 600V voltage rating. Operating temperature range from -55°C to 105°C. This RoHS compliant wire comes on a 305m (1000ft) spool in blue.
Alpha Wire 1856/19 BL001 technical specifications.
| Package/Case | 600 |
| Color | Blue |
| Conductor Material | Copper |
| Insulation Diameter | 0.06inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | Polyvinyl |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Number of Conductors | 1 |
| Outside Diameter | 1.52mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1, 1856/19 |
| Stranding | 19 x 32 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 4.6lb |
| Wire/Cable Diameter | 1.47mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1856/19 BL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.