
Green hook-up wire, 20AWG, featuring a tinned copper conductor with 19 x 32 stranding. This wire boasts a 1.57mm insulation diameter of PVC and a 1.52mm outside diameter, rated for 600VAC. Operating across a temperature range of -55°C to 105°C, it is supplied on a 304.8m (1000ft) spool and is RoHS compliant.
Alpha Wire 1856/19 GR001 technical specifications.
| Package/Case | 600 |
| Color | Green |
| Conductor Material | Copper |
| Insulation Diameter | 0.06inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | Polyvinyl |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Number of Conductors | 1 |
| Outside Diameter | 1.52mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1, 1856/19 |
| Stranding | 19 x 32 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 4.6lb |
| Wire/Cable Diameter | 1.47mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1856/19 GR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.