
Hook-up wire featuring a single conductor of 20AWG tinned copper with a 19x32 stranding. Insulated with orange PVC to a 0.06-inch diameter, offering a 0.01-inch insulation thickness. Rated for 600V, this wire operates between -55°C and 105°C, with a 1.47mm wire diameter and 1.52mm outside diameter. Supplied on a 100-foot spool, it is RoHS compliant.
Alpha Wire 1856/19 OR005 technical specifications.
| Package/Case | 600 |
| Color | Orange |
| Conductor Material | Copper |
| Insulation Diameter | 0.06inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 1.52mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1, 1856/19 |
| Stranding | 19 x 32 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Diameter | 1.47mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1856/19 OR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.