
Hook-up wire featuring a 20AWG stranded copper conductor, insulated with red PVC for a 600V rating. This single conductor cable offers a 1.47mm wire diameter and 1.52mm outside diameter, with a maximum operating temperature of 105°C and a minimum of -55°C. The wire meets UL VW-1 flammability standards and is supplied on a 100-foot spool.
Alpha Wire 1856/19 RD005 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 1.52mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | MIL-W-16878E/1 |
| Stranding | 19 x 32 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Diameter | 1.47mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1856/19 RD005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.