
20 AWG hook-up wire featuring a stranded copper conductor with 19 strands of 32 AWG. Insulated with brown PVC, it offers a 0.01-inch insulation thickness and a 0.06-inch insulation diameter, resulting in a 1.52mm outside diameter. Rated for 600V, this RoHS compliant wire operates within a temperature range of -55°C to 105°C and is supplied on a 1000-foot spool.
Alpha Wire 1856/19BR001 technical specifications.
| Package/Case | 600 |
| Color | Brown |
| Conductor Material | Copper |
| Insulation Diameter | 0.06inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 1.52mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1, 1856/19 |
| Stranding | 19 x 32 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 4.6lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1856/19BR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
