
Solid and stranded hook-up wire, 20AWG, featuring a violet PVC insulation and jacket. This 100-foot spool of wire is constructed with a copper conductor, offering 7 strands of 28 AWG for flexibility. Rated for 600V, it operates within a temperature range of -55°C to 105°C. The wire has an outside diameter of 1.47mm and is RoHS compliant.
Alpha Wire 1856-VI005 technical specifications.
| Package/Case | 600 |
| Color | Violet |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 7 |
| Outside Diameter | 1.47mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1856 |
| Stranding | 7 x 28 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Diameter | 1.47mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1856-VI005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.