
Hook-up wire featuring 20AWG stranded copper conductors, with a 7 x 28 stranding configuration. Insulated with blue PVC, offering a 0.01-inch insulation thickness and 0.058-inch insulation diameter. Rated for 600V, with a maximum operating temperature of 105°C and a minimum of -55°C. This RoHS compliant wire is supplied on a 1000-foot spool.
Sign in to ask questions about the Alpha Wire 1856BL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1856BL001 technical specifications.
| Package/Case | 600 |
| Color | Blue |
| Conductor Material | Copper |
| Insulation Diameter | 0.058inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 1.47mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1 and MIL-W-76B Type LW, 1856 |
| Stranding | 7 x 28 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 4.6lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1856BL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
