
Hook-up wire featuring 20AWG stranded copper conductor, 7x28 stranding, and white PVC insulation. Rated for 600V, this wire operates within a temperature range of -55°C to 105°C. The insulation has a 0.01-inch thickness and 0.058-inch diameter, resulting in an overall outside diameter of 1.47mm. Supplied on a 1000-foot spool, it meets MIL-W-16878E/1 and MIL-W-76B Type LW specifications.
Sign in to ask questions about the Alpha Wire 1856WH001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1856WH001 technical specifications.
| Package/Case | 600 |
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.058inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 1.47mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | MIL-W-16878E/1 and MIL-W-76B Type LW, 1856 |
| Stranding | 7 x 28 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 4.6lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1856WH001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.