This 20AWG hook-up wire features a 600V voltage rating and is constructed with copper conductors and PVC insulation. The wire has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a 1000ft length and is compliant with RoHS regulations. The wire is part of the MIL-W-16878E/1 and MIL-W-76B Type LW, 1856 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1856WR001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White, Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.058inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 1.47mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1 and MIL-W-76B Type LW, 1856 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 1856WR001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.