18 AWG stranded hook-up wire featuring a red PVC insulation and jacket. Conductor material is copper with a 19 x 30 stranding configuration. Rated for 600V, it operates between -55°C and 105°C and boasts a UL VW-1 flammability rating. This RoHS compliant cable is supplied on a 100-foot spool.
Alpha Wire 1857/19 RD005 technical specifications.
| Package/Case | 600 |
| Color | Red |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 1.78mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1 |
| Stranding | 19 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 4lb |
| Wire/Cable Diameter | 1.73mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1857/19 RD005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.