
18AWG hook-up wire featuring a 19 x 30 stranded copper conductor, insulated with 0.01-inch thick PVC for a 0.07-inch insulation diameter. This orange wire offers a 600V voltage rating, suitable for AC and DC applications, with a maximum operating temperature of 105°C and a minimum of -55°C. Supplied on a 100-foot spool, it is RoHS compliant and designed for cable mounting.
Sign in to ask questions about the Alpha Wire 1857/19OR005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1857/19OR005 technical specifications.
| Package/Case | 100 |
| Color | Orange |
| Conductor Material | Copper |
| Insulation Diameter | 0.07inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 1.78mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1, 1857/19 |
| Stranding | 19 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1857/19OR005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.