
18 AWG hook-up wire featuring a stranded copper conductor with 19 strands of 30 AWG. Insulated with violet PVC, offering a 0.01-inch insulation thickness and 0.07-inch insulation diameter. Rated for 600V AC/DC, this wire operates within a temperature range of -55°C to 105°C. Supplied on a 100-foot spool, it is RoHS compliant.
Alpha Wire 1857/19VI005 technical specifications.
| Package/Case | 600 |
| Color | Violet |
| Conductor Material | Copper |
| Insulation Diameter | 0.07inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 1.78mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1, 1857/19 |
| Stranding | 19 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1857/19VI005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.