
18AWG hook-up wire featuring a 19 x 30 stranded copper conductor, insulated with 0.01-inch thick PVC for a 0.07-inch insulation diameter. This yellow wire has a 600V voltage rating, suitable for AC and DC applications, and operates within a temperature range of -55°C to 105°C. The PVC jacket contributes to an overall outside diameter of 1.78mm. Supplied on a 100-foot spool, this RoHS compliant cable is designed for general wiring applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1857/19YL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Diameter | 0.07inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 1.78mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1, 1857/19 |
| Stranding | 19 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 1857/19YL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
