
18AWG hook-up wire featuring a single conductor made of stranded copper (7x26). Insulated with PVC to a thickness of 0.01 inches, providing an insulation diameter of 0.068 inches. The brown PVC jacket offers a 600V voltage rating, suitable for operation between -55°C and 105°C. This RoHS compliant wire is supplied on a 100-foot spool.
Alpha Wire 1857BR005 technical specifications.
| Package/Case | 600 |
| Color | Brown |
| Conductor Material | Copper |
| Insulation Diameter | 0.068inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 7 |
| Outside Diameter | 1.73mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1857 |
| Stranding | 7 x 26 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1857BR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.