18AWG solid core hook-up wire featuring a 7/26 stranding configuration and a yellow PVC insulation. This RoHS compliant wire is rated for 600V AC/DC and operates within a temperature range of -55°C to 105°C. The PVC jacket provides a 0.068-inch insulation diameter and a 0.01-inch insulation thickness, resulting in an overall outside diameter of 1.73mm. Supplied on a 1000-foot spool, this copper conductor wire is designed for general-purpose electrical connections.
Alpha Wire 1857YL001 technical specifications.
| Package/Case | 600 |
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Diameter | 0.068inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 1.73mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1, 1857 |
| Stranding | 7 x 26 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 7lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1857YL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
