
16 AWG hook-up wire featuring a tinned copper conductor with 19 strands of 29 AWG. This blue wire offers a 600V AC/DC voltage rating and a 1.98mm outside diameter, insulated with PVC for a maximum operating temperature of 105°C. The spool contains 100 feet of wire, suitable for cable mounting applications.
Alpha Wire 1858/19 BL005 technical specifications.
| Package/Case | 600 |
| Color | Blue |
| Conductor Material | Copper |
| Insulation Diameter | 0.076inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 1.96mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | MIL-W-16878E/1, 1858/19 |
| Stranding | 19 x 29 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.1lb |
| Wire/Cable Diameter | 1.96mm |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1858/19 BL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.