
16AWG hook-up wire featuring a tinned copper conductor with 19 strands of 29 AWG. This wire boasts a 600VAC voltage rating and operates within a temperature range of -55°C to 105°C. The grey PVC insulation has a diameter of 0.076 inches and a thickness of 0.01 inches, resulting in an overall outside diameter of 1.96mm. Supplied on a 100-foot spool, this RoHS compliant bulk wire is suitable for cable mounting applications.
Alpha Wire 1858/19 SL005 technical specifications.
| Package/Case | 600 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.076inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 1.96mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1, 1858/19 |
| Stranding | 19 x 29 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.1lb |
| Wire/Cable Diameter | 1.96mm |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1858/19 SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
