
This 600V 16AWG hook-up wire features a PVC insulation with a thickness of 0.01inch and a flammability rating of UL VW-1. It has a conductor material of copper and is available in a 100ft length. The wire is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Alpha Wire 1858/19WB005 technical specifications.
| Package/Case | 100 |
| Color | Black, White |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Diameter | 0.076inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 1.96mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1, 1858/19 |
| Stranding | 19 x 29 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.1lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 1858/19WB005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.