
14 AWG hook-up wire featuring a tinned copper conductor with 19 x 27 stranding. This red wire offers a 600V voltage rating and operates across a temperature range of -55°C to 105°C. It has a 2.31mm outside diameter with PVC insulation and a polyvinyl jacket. Supplied on a 304.8-meter (1000-foot) spool, this RoHS compliant cable is suitable for general wiring applications.
Alpha Wire 1859/19 RD001 technical specifications.
| Package/Case | 600 |
| Color | Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.091inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | Polyvinyl |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 2.31mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1, 1859/19 |
| Stranding | 19 x 27 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 14lb |
| Wire/Cable Diameter | 2.31mm |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1859/19 RD001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.