14 AWG hook-up wire featuring a stranded copper conductor with 19 strands of 27 AWG. Insulated with 0.01-inch thick PVC, offering a 600V AC/DC voltage rating and a maximum operating temperature of 105°C. The green PVC jacket provides a 0.091-inch insulation diameter and a 2.31mm outside diameter. This RoHS compliant wire is supplied on a 1000-foot spool.
Sign in to ask questions about the Alpha Wire 1859/19GR001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1859/19GR001 technical specifications.
| Package/Case | 600 |
| Color | Green |
| Conductor Material | Copper |
| Insulation Diameter | 0.091inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 2.31mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/1, 1859/19 |
| Stranding | 19 x 27 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 14lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1859/19GR001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.