
Multi-conductor cable featuring 12AWG, 3 conductors made of copper. Insulated with PVC to a thickness of 0.023 inches, with an insulation diameter of 0.333 inches. The cable has a grey PVC jacket and an outside diameter of 7.62mm. Operating temperature range is -20°C to 80°C, with a voltage rating of 300V. This unshielded cable is supplied on a 100-foot spool.
Sign in to ask questions about the Alpha Wire 1892/3CSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1892/3CSL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.333inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.023inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 7.62mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 65 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 9lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1892/3CSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
