
12AWG multi-conductor cable featuring 2 unshielded conductors, each with a 65 x 30 stranding of copper. Insulated with PVC to a thickness of 0.023 inches, the cable has an overall outside diameter of 7.62mm and an insulation diameter of 0.312 inches. Operating within a temperature range of -20°C to 80°C, this 100-foot spool of slate grey cable is rated for 300V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1892CSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.312inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.023inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 7.62mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Stranding | 65 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 6.86lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1892CSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.