
Multi-conductor cable featuring 10 conductors, each 20AWG with 7 strands of copper. This unshielded cable utilizes PVC insulation and a PVC jacket, operating within a temperature range of -20°C to 80°C and rated for 300V. The cable is presented on a 100-foot spool, is RoHS compliant, and has an outside diameter of 8.38mm. Approvals include UL and CSA.
Sign in to ask questions about the Alpha Wire 1896/10CSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1896/10CSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Number of Strands | 7 |
| Outside Diameter | 8.38mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7X28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 6.35lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1896/10CSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
