This multi-conductor cable features 12 conductors, each 20AWG with a 7 x 28 stranding configuration, constructed from copper. The cable is insulated with PVC to a thickness of 0.02 inches, resulting in an insulation diameter of 0.331 inches and an overall outside diameter of 0.35 inches. Rated for 300V, it operates within a temperature range of -20°C to 80°C and is RoHS compliant. The unshielded cable is supplied on a 1000-foot spool in a slate grey color.
Sign in to ask questions about the Alpha Wire 1896/12CSL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1896/12CSL001 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.331inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.02inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Cores | 12 |
| Outside Diameter | 0.35inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 74.33lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1896/12CSL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.