
12-conductor, 20AWG multi-conductor cable featuring stranded copper conductors with 7 strands per conductor. Insulated with PVC and jacketed in PVC, this unshielded cable operates within a temperature range of -20°C to 80°C and is rated for 300V. The cable is supplied on a 100-foot spool, has a grey color, and an outside diameter of 0.35 inches. Approvals include UL and CSA, and the product is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1896/12CSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Cores | 12 |
| Number of Strands | 7 |
| Outside Diameter | 0.35inch |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 7.43lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1896/12CSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.