
Multi-conductor cable featuring 15 conductors, each 20AWG with a 7x28 stranding configuration. Constructed with copper conductors, PVC insulation, and a PVC jacket, this unshielded cable operates within a temperature range of -20°C to 80°C and is rated for 300V. The cable is presented on a 100-foot spool, with a grey color and an outside diameter of 10mm. Approvals include UL and CSA.
Sign in to ask questions about the Alpha Wire 1896/15CSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1896/15CSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Cores | 15 |
| Number of Strands | 7 |
| Outside Diameter | 10mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Stranding | 7X28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 10lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1896/15CSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.