
This unshielded multi-conductor cable features 4 conductors with a 20AWG gauge and a 100ft length. It is made from copper conductors with LSZH insulation and jacket, and is available in a grey color. The cable is UL approved and meets RoHS compliance standards. It has a maximum operating temperature of 75°C and a minimum operating temperature of -20°C.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | LSZH |
| Jacket Material | LSZH |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 0.219inch |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 3lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |