
Multi-Conductor Cables 20AWG 5C UNSHLD 500ft SPOOL SLATE
Alpha Wire 1896/5CSL002 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Number of Cores | 5 |
| Outside Diameter | 5.9mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7X28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 17.25lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 1896/5CSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.