This 5-conductor cable features a 20AWG copper conductor, a grey LSZH insulation material with a thickness of 0.02inch, and a diameter of 0.232inch. It is rated for 300V and has a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. The cable is available in 1000ft lengths and is approved for use in UL applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1896/5LSL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.232inch |
| Insulation Material | LSZH |
| Insulation Thickness | 0.02inch |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| Stranding | 7X28 |
| Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1896/5LSL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.