
Six-conductor, 20AWG multi-conductor cable featuring tinned copper conductors with 7 strands each. This unshielded cable has a 6.5mm outside diameter, with PVC insulation and jacket, and a 300VAC voltage rating. Operating temperature range is -20°C to 75°C. UL and CSA approved, this RoHS compliant cable is supplied on a 100-foot spool.
Alpha Wire 1896/6C SL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.251inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.02inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Number of Strands | 7 |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 4.1lb |
| Wire/Cable Diameter | 6.5mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1896/6C SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
