
Multi-conductor cable featuring 3 conductors, each 20AWG with 7x28 stranding, constructed from copper. This unshielded cable utilizes PVC insulation and jacket, with an insulation thickness of 0.02 inches and an overall diameter of 0.19 inches. Rated for 300V, it operates within a temperature range of -20°C to 80°C and is UL and CSA approved. Supplied on a 500-foot spool in a grey color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1896CSL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.191inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.02inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 0.19inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 11.04lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1896CSL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.