
18AWG multi-conductor cable featuring two unshielded copper conductors, each stranded 16x30. Insulated with PVC to a thickness of 0.02 inches, this cable has an overall outside diameter of 0.2 inches and an insulation diameter of 0.198 inches. Rated for 300V, it operates within a temperature range of -20°C to 80°C. The cable is supplied on a 100-foot spool, is RoHS compliant, and has a grey PVC jacket.
Sign in to ask questions about the Alpha Wire 1897CSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1897CSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.198inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.02inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Number of Strands | 16 |
| Outside Diameter | 0.2inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 2.25lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1897CSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
