
18 AWG multi-conductor cable featuring 10 conductors, each stranded 16x30 for flexibility. This unshielded cable boasts a 9.4mm overall diameter with a gray PVC jacket and PVC insulation. Rated for 300VAC, it operates reliably between -20°C and 80°C. UL and CSA approvals confirm its quality, supplied on a 100-foot spool.
Sign in to ask questions about the Alpha Wire 1898/10C SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1898/10C SL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.366inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.025inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Number of Strands | 16 |
| Outside Diameter | 0.37inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 8.81lb |
| Wire/Cable Diameter | 9.4mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1898/10C SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
