
18AWG multi-conductor cable featuring 10 unshielded conductors, each with 16 x 30 stranding of copper. Insulated with PVC to a 0.025-inch thickness, the cable boasts a 0.366-inch insulation diameter and a 0.37-inch outside diameter. Rated for 300V, this 1000-foot spool operates within a temperature range of -20°C to 80°C. Approvals include UL and CSA, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1898/10CSL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.366inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.025inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Outside Diameter | 0.37inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 88.15lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1898/10CSL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
